TE Connectivity 1241608-6

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, silver-plated, 1241608-6
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241608-6.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+4.21%

CAD Models

Download TE Connectivity 1241608-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
TE Connectivity1-968895-3
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 1241608-6 provided by its distributors.

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, silver-plated, 1241608-6
CONN SOCKET 16-18AWG CRIMP SILVR / Socket Contact Silver 16-18 AWG Crimp Power
MQS1,5 Ag rec CB unseal. 0,75-1,5
Connector Accessory, 0.067in Min Cable Dia, 0.094in Max Cable Dia
Contact SKT Crimp ST Cable Mount 15-18AWG T/R
Automotive Connectors BU-KONTAKT 0 63X1 5 AG
1241608-6, TE CONNECTIVITY/AMP BRAND
MQS15 Ag rec CB unseal. 075-15
CONTACT, SOCKET, CRIMP, 17-16AWG;
MQS1,5 Ag rec CB unseal. 0,75-1,5 Terminal Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .025 in Mating Tab Thickness: .63 mm Receptacle 1.5 mm .059" .025" | Quick Disconnect | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty