Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1241380-2

TE Connectivity Gold Plated Crimp Terminal, Female, AMP MCP 1.5K Series, Max 1mm² Min 0.5mm²
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241380-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Burklin Elektronik

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+51.79%

CAD Models

Download TE Connectivity 1241380-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.139
$ 0.139
Stock
2,451,021
9,645,510
9,645,510
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
17 AWG
17 AWG
17 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Gold, Tin
Gold, Tin
Color
-
-
-

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1241380-2 provided by its distributors.

TE Connectivity Gold Plated Crimp Terminal, Female, AMP MCP 1.5K Series, Max 1mm² Min 0.5mm²
AMP MCP 1.5K, CONTACT, SWS Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.5 mm .059" .024" | TE Connectivity
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range: MCP Series; Contact Plating: Gold Plated Contacts; Contact Material: Copper Nickel Silicon; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AWG; Wi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241380-2.