Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1241380-1

Automotive Connector Contact, MCP, Socket, Crimp, 20 AWG, 17 AWG, MCP Interconnection Systems
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241380-1.

Farnell

Datasheet6 pages2 years ago
Datasheet1 page15 years ago
Datasheet1 page23 years ago

ODG (Origin Data Global)

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+37.25%

CAD Models

Download TE Connectivity 1241380-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.198
$ 0.198
Stock
7,718,185
4,821,782
4,821,782
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
17 AWG
17 AWG
17 AWG
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Gold, Tin
Copper, Nickel
Copper, Nickel
Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.1mm², min0.05mm²
Connector Housing, ZH Series, 4 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural
PH RoHS Compliant 2002 Straight Receptacle Connector Housing UL94V-0 30AWG 10mOhm 85C

Descriptions

Descriptions of TE Connectivity 1241380-1 provided by its distributors.

Automotive Connector Contact, MCP, Socket, Crimp, 20 AWG, 17 AWG, MCP Interconnection Systems
AMP FROM TE CONNECTIVITY 1241380-1 Rectangular Power Contact, MCP Series, Tin Plated Contacts, Copper Nickel Silicon, Socket, Crimp
AMP MCP 1.5K, CONTACT, SWS Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.5 mm .059" .024" | TE Connectivity
CONTACT, CRIMP, SOCKET, 20-17AWG, REEL; Product Range: MCP Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper Nickel Silicon; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 20AW

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241380-1..