TE Connectivity 1217156-1

Pcb Terminal, 4.75Mm X 0.51Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217156-1
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217156-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+24.55%

CAD Models

Download TE Connectivity 1217156-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity63982-1
Quick Disconnect Terminal M 8.64mm 7.92mm Tin Over Copper/Tin Over Nickel Loose Piece
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity1217332-1
Pcb Terminal, 4.75Mm X 0.8Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217332-1

Descriptions

Descriptions of TE Connectivity 1217156-1 provided by its distributors.

Pcb Terminal, 4.75Mm X 0.51Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217156-1
Quick Disconnect Terminal M 14.61mm 11.28mm Tin Loose Piece
PCB TERMINAL, 1.32MM, BRASS; SVHC:No SVHC (27-Jun-2018)
Faston plug, 4.75 x 0.51 mm, L 14.61 mm, uninsulated, angled, 1217156-1
FASTON 187 Series Circuit Board Tabs and Receptacle Crimp Terminal
PCB Terminal 187 FASTONPCB TABTNBR
Quick Disconnect Tabs Tab Adapters & Tab Caps
187 FASTON,PCB TAB,TNBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 1.32 mm PCB Hole Diameter: .052 in Tab .187" 4.75 mm 1.32 mm | PCB Terminal | Part Number: 1217156-1 | Internal Number: 1217156-1 | .187" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1217156-1 .