TE Connectivity 1217061-1

PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Nickel, 1.4 mm, Tin, 187 Series"
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1217061-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1217061-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity63849-1
Quick Disconnect Terminal 12-24AWG Brass Tab 14.02mm Tin Over Copper/Tin Over Nickel Bag
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
TE Connectivity63982-1
Quick Disconnect Terminal M 8.64mm 7.92mm Tin Over Copper/Tin Over Nickel Loose Piece
TE Connectivity1742686-1
TE Connectivity 1742686-1 PCB TAB 250 FASTON Male Unshrouded Terminal
TE Connectivity1217332-1
Pcb Terminal, 4.75Mm X 0.8Mm, Brass Rohs Compliant: Yes |Amp Te Connectivity 1217332-1
TE Connectivity725996-2
FASTON Series 2.79 mm Width Through Hole Right Angle Terminal Tab

Descriptions

Descriptions of TE Connectivity 1217061-1 provided by its distributors.

PCB Terminal, 4.75mm x 0.8mm, 0.187" x 0.031"", Nickel, 1.4 mm, Tin, 187 Series"
Pcb Terminal, 4.75Mm X 0.8Mm Rohs Compliant: Yes |Amp Te Connectivity 1217061-1
187 FASTON,FLAG,TAB,TNBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .187" 4.75 mm 1.4 mm | PCB Terminal | Part Number: 1217061-1 | Internal Number: 1217061-1 | .187" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty