TE Connectivity 114009-ZZ

EXTRACTION TOOL, SIZE 4 CONTACT; For Use With: Size 4 Contacts; Product Range: - 54AH2172
$ 2.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 114009-ZZ.

IHS

Datasheet6 pages1 year ago
Datasheet16 pages17 years ago

JRH Electronics

Future Electronics

TE Connectivity

ERNI

Inventory History

3 month trend:
-19.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2023-01-26
LTD Date2023-01-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Stacking Board Connector, Elevated Strip, ESQT, 60 Contacts, Receptacle, 2 mm, Through Hole, 5 Rows
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Socket Strip
TE Connectivity5106774-1
Type B 125 Position 2 mm Receptacle Press Fit Hard Metric PCB Mount Connector
TE Connectivity5646547-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5352268-1
Conn Hard Metric F 110 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 114009-ZZ provided by its distributors.

EXTRACTION TOOL, SIZE 4 CONTACT; For Use With: Size 4 Contacts; Product Range: - 54AH2172
DEUTSCH HD Series Size 4 White Color Plastic Material Contact Extraction Tool
Conn Hard Metric F 110 POS 2mm Press Fit ST Thru-Hole
Hard Metric Connectors 110P 2MM VERT FML TY PE A NO SHLD PRESS
EXT TOOL, SIZE 4, 6 AWG, N, WHT
Board Stacking Connector, 110 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Plug
AGASTAT Extraction Removal&Insertion Tools 114009
DEUTSCH White Removal Tool for Size 4 Contacts
RECEPTACLE, CONTACT EXTRACTION, WHITE, DT SERIES
114009, EXTRACTION TOOL, SIZE 4
EXT TOOL, SIZE 4, 6 AWG, N, WHT Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | Part Number: 114009-ZZ | Internal Number: 114009-ZZ | Alias Number: 114009 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114009
  • 114009ZZ