TE Connectivity 1060-16-0144

AUTOMOTIVE CONTACT, PIN, 18-14AWG, CRIMP; Available until stocks are exhausted
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1060-16-0144.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1060-16-0144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol LTWBBA00010667
Lighting Connectors C2680H PX14008A T0.2 SSL1.2 M TERMINAL
Amphenol LTWBBA00010666
Lighting Connectors C2680H PX14007A T0.2 SSL1.2 F TERMINAL
D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
ITT / Cannon192990-0090
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 1060-16-0144 provided by its distributors.

AUTOMOTIVE CONTACT, PIN, 18-14AWG, CRIMP; Available until stocks are exhausted
Connector Accessory, 0.075in Min Cable Dia, 0.14in Max Cable Dia, Contact
Multi-Purpose Contacts; 1060-16-0144; TE CONNECTIVITY; Gold; Crimp
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R Automotive
Automotive Connector Contact, Pin, Crimp, 14 AWG, 18 AWG
Automotive Connectors SZ 16 STAMP CONT PIN REEL OF 4000
DEUTSCH 14 - 18 AWG Size 16 Gold Plated Contact Pin
PIN, SF, SIZE 16, 14-18, AU/SN
PIN, SF, SIZE 16, 14-18, AU/SN Terminal Type: Pin Wire Size: 18 – 14 AWG Wire Size: .75 – 2 mm² Interface Plating: Gold (Au) Primary Locking Feature: Integrated in Housing Pin 18 – 14 AWG .75 – 2 mm² Gold (Au) | Deutsch Connector Stamped And Formed Contacts - Reel | Part Number: 1060-16-0144 | Internal Number: 1060-16-0144 | Alias Number: ZPF000000000131903 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty