Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1052898-1

RF SMA Connector, Female, Panel Mount, TAB Terminal, Receptacle
$ 14.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052898-1.

IHS

Datasheet5 pages2 years ago
Technical Drawing1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1052898-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.54
$ 18.6
Stock
3,929
6,206
Authorized Distributors
3
4
Connector Type
Connector, SMA
SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
18 GHz
18 GHz
Termination
Solder, Tab
Tab
Orientation
Straight
Vertical
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
TFE
TFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052421-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount Gold Over Copper
TE Connectivity1052422-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052689-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Receptacle
Amphenol RF901-9887-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-9891-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF132150
RF / Coaxial Connector, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF930-107J-51P
RF Connector QMA Straight PCB Jack Surface Mount with Through Hole Contact 50 Ohm
TE Connectivity / AMP2052-1618-02
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, TAB Terminal, Jack
TE Connectivity1052552-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053072-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity2058 5029 00
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount F Gold Over Nickel Package
Amphenol RFSMP-MSLD-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1052898-1 provided by its distributors.

RF SMA Connector, Female, Panel Mount, TAB Terminal, Receptacle
RF Connectors / Coaxial Connectors SMA ST JCK-REC 4HF TAB
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2052 5636 02
Rf Coax Conn, Osm Jack, 50 Ohm, Flange; Connector Type:Osm Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 1052898-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2052-5636-02