Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1052421-1

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount Gold Over Copper
$ 13.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052421-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Farnell

Alternate Parts

Price @ 1000
$ 13.89
$ 9.82
$ 9.82
Stock
36
5,516
5,516
Authorized Distributors
3
6
6
Connector Type
SMA
SMA
SMA
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Panel
Panel
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Copper, Gold
Copper, Gold
Contact Material
Copper
Copper
Copper
Dielectric Material
TFE
TFE
TFE
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-06-14
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052422-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1052543-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount Gold Over Copper Carton
TE Connectivity1052528-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1050735-1
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM,; OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Straight
TE Connectivity1053261-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack
TE Connectivity1050532-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1052421-1 provided by its distributors.

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount Gold Over Copper
RF Connectors / Coaxial Connectors JACK SMA STRAIGHT PANEL MNT
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Rf/Coaxial Connector; Connector Type:Sma Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1052421-1
Special Order: 2052 0000 00,SMA FM JACK RECPT RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Jack .25" 6.35 mm | Rf Connector | Part Number: 1052421-1 | Internal Number: 1052421-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty