Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1052422-1

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 9.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052422-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.76%

CAD Models

Download TE Connectivity 1052422-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.88
$ 23.906
$ 23.906
Stock
8,121
4,277
4,277
Authorized Distributors
6
6
6
Connector Type
SMA
Connector, SMA
Connector, SMA
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Panel
Panel
Frequency
18 GHz
18 GHz
18 GHz
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Copper, Gold
Gold
Gold
Contact Material
Copper
-
-
Dielectric Material
TFE
PTFE
PTFE
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1052543-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount Gold Over Copper Carton
TE Connectivity1052528-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1052421-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount Gold Over Copper
TE Connectivity1050735-1
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM,; OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Straight
TE Connectivity1050532-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1052517-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1052422-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn SMA 0Hz to 18GHz 50Ohm SolderCup ST Flange Mount RCP Gold OverCopperCarton
RF Connectors / Coaxial Connectors JACK SMA COAXIAL
Coax Cable Terminate Stainless Steel Straight Jack SMA RF Connector
2052 0000 02,SMA FM JACK RECPT RF Interface: SMA RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Jack .25" 6.35 mm | Coax Connector | Part Number: 1052422-1 | Internal Number: 1052422-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052422-1.