Amphenol RF SMP-MSLD-PCR

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
$ 16.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF SMP-MSLD-PCR.

TME

Datasheet1 page8 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RFSMP-MSSB-PCR
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
Amphenol RFSMP-MSSB-PCT
RF / Coaxial Connector, SMP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RF / Coaxial Connector, MMCX Coaxial, 50 ohm, Gold, Straight Jack, SMT Vertical, PCB Mount
CONN.; RF/COAXIAL; MMCX; JACK; VERTICAL; PCB; 50 OHMS, RT. ANGLE; GOLD PLATE
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF SMP-MSLD-PCR provided by its distributors.

RF / Coaxial Connector, SMP Coaxial, Straight Jack, Surface Mount, 50 ohm, Beryllium Copper
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
Conn SMP 0Hz to 12GHz 50Ohm Solder ST SMD RCP Gold Single Automotive
Jack, Male Pin, Snap-On, 12GHz, 50Ω, Gold, Push-Lock, Solder, SMD/TH Mount
SMP Connectors STRT PCB REAR MOUNT LIMITED DETENT
CONN JACK SMP PIN PCB REAR MNT
RF/COAXIAL, SMP PLUG, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMP Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF