Amphenol RF 930-107J-51P

RF Connector QMA Straight PCB Jack Surface Mount with Through Hole Contact 50 Ohm
$ 8.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 930-107J-51P.

Amphenol RF

Datasheet1 page16 years ago

IHS

Newark

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF919-109J-51PX
RF / Coaxial Connector, MCX Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-265J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RadiallR110422100
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Conn MCX F 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold Over White Bronze

Descriptions

Descriptions of Amphenol RF 930-107J-51P provided by its distributors.

RF Connector QMA Straight PCB Jack Surface Mount with Through Hole Contact 50 Ohm
RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
Conn QMA RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Bag
RF/COAXIAL, QMA JACK, STR, 50OHM, SOLDER; RF/COAXIAL, QMA JACK, STR, 50OHM, SOLDER; Connector Type:QMA Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930107J51P