Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1052527-1

RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
$ 15.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052527-1.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet67 pages0 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1052527-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.95
$ 18.72
Stock
126,877
9,400
Authorized Distributors
6
3
Connector Type
Connector, SMA
Connector, SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
Gold
Contact Material
-
-
Dielectric Material
PTFE
TFE
Housing Color
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1053354-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1053372-1
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1052934-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1052596-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper Carton
RadiallR125426000
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
RadiallR124680123
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
TE Connectivity2052-1352-00
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Receptacle
TE Connectivity1052902-1
TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
TE Connectivity / AMP2052-1618-02
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, TAB Terminal, Jack
TE Connectivity1053072-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity2004 7941 00
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount F Gold Over Copper Bag

Descriptions

Descriptions of TE Connectivity 1052527-1 provided by its distributors.

RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Carton
RF Connectors / Coaxial Connectors 2052 1215 00
SOLIS SP SPD22-16COM22-18MIL1030 | TE Connectivity 1052527-1
CONN SMA RCPT STR 50 OHM SOLDER
SMA Connectors SMA FLANGE JACK GOLD
Rf/Coaxial, Sma Jack, Straight, 50 Ohm, Solder; Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:18Ghzrohs Compliant: Yes |Te Connectivity Amp 1052527-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2052 1215 00
  • 2052-1215-00
  • 2052121500