Radiall R124680123

RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
$ 13.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Radiall R124680123.

IHS

Datasheet1 page27 years ago

X-ON

Component Distributors Inc.

Inventory History

3 month trend:
-86.50%

CAD Models

Download Radiall R124680123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.727
$ 13.61
Stock
7,267
0
Authorized Distributors
6
5
Connector Type
Coaxial, SMA
-
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Copper, Gold
Contact Material
-
Copper
Dielectric Material
-
-
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RadiallR125426000
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053354-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1052596-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper Carton
TE Connectivity1052565-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper Package
TE Connectivity1052527-1
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle
TE Connectivity1053293-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, 13153, Jack

Descriptions

Descriptions of Radiall R124680123 provided by its distributors.

RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
Rf Coaxial, Sma, Right Angle Jack, 50Ohm; |Radiall R124680123
1 SMA Board-End 18GHz -65鈩儈+165鈩 50惟 Plugin Coaxial Connectors (RF) ROHS
Female Socket,Jack,Threaded 1 18GHz 50Ω golden welding welding mounting,SMD mount,Through hole mounting 12.3mm(Length)*6.31mm(height)
RF COAXIAL, SMA, RIGHT ANGLE JACK, 50OHM; Connector Type: SMA Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Berylliu

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • Radiall USA Inc
  • RAD
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • APPLIED ENGINEERING PRODUCTS
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • Radial Magnet Inc
  • RADOLD
  • Radiall Inc