Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1051644-1

Connector SMA PL 0Hz to 12.4GHz 50Ohm Solder Straight Thru-Hole Gold Over Copper
$ 12.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051644-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1051644-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1993-08-05
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1051639-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1052901-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1052066-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-10110
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
Amphenol RF132136RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Jack, Through Hole, 50 ohm, Brass
Amphenol RF132203RP
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9511-3
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316, gold plt
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat

Descriptions

Descriptions of TE Connectivity 1051644-1 provided by its distributors.

Connector SMA PL 0Hz to 12.4GHz 50Ohm Solder Straight Thru-Hole Gold Over Copper
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
CONN SMA PLUG STR 50 OHM SOLDER / SMA Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
SMA/QMA RF Connectors Product Highlights: Connector Plug Connector Type = SMA Terminate To Coaxial Cable Coaxial Cable Termination Type = Solder
Connector Type:sma Coaxial; Connector Body Style:straight Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg174, Rg188, Rg316; Contact Material:beryllium Copper; Contact Plating:gold Over Copper Plated Contactsrohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1051644-1.
  • 2031 5003 02
  • 2031-5003-02