Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1052066-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 41.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1052066-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

CAD Models

Download TE Connectivity 1052066-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.58
$ 34.14
$ 34.14
Stock
104
8
8
Authorized Distributors
3
3
3
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable
Cable
Cable
Frequency
12.4 GHz
12.4 GHz
12.4 GHz
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Copper
-
-
Dielectric Material
TFE
PTFE
PTFE
Housing Color
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1993-01-11
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052901-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity1051639-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
Amphenol RF132136-12
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
RadiallR124680123
Rf / Coaxial Connector, Sma Coaxial, Right Angle Jack, Through Hole Right Angle, 50 Ohm Rohs Compliant: Yes
TE Connectivity1085221-1
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 5863 0000 09,OSX PCB PLUG RECP

Descriptions

Descriptions of TE Connectivity 1052066-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Connector SMA PL 0Hz to 12.4GHz 50Ohm Solder Right Angle Thru-Hole Gold Over Copper
RF Connectors / Coaxial Connectors PLUG SMA CABLE R/A SOLDER
RIGHT ANGLE 50OHMS CABLE MOUNT SMA CONNECTOR, PLUG, CRIMP TERMINATION RG188/U
Male Pin,Plug,Threaded 1 12.4GHz 50Ω golden Thread welding wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting 16.9mm(Length)*7.9mm(height)
2037 5006 00,SMA RA CABLE PLUG; Connector Type:SMA Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG188; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:12.4GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052066-1 .