TE Connectivity 104742-2

Pluggable Busbar 062F2 Power Connector |Amp Te Connectivity 104742-2
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104742-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-37.55%

CAD Models

Download TE Connectivity 104742-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity41481
Flat plug distributor, 2 x 2 contacts, 6.35 x 0.81 mm, L 17.53 mm, uninsulated, angled, 41481
Panduit PCSB4-2S-12Y Multi-Tap Mechanical Connector, Clear PVC Insul, 2Port, 600V, 4 AWG, 12Pcs
PanduitSR-0-XY
Splicer/Reducer, Aluminum, Dual Rated, # Rohs Compliant: Yes |Panduit SR-0-XY

Descriptions

Descriptions of TE Connectivity 104742-2 provided by its distributors.

Pluggable Busbar 062F2 Power Connector |Amp Te Connectivity 104742-2
Conn Busbar Connector RCP 1 POS Screw ST Cable Mount 1 Terminal 1 Port Box/Tray
PLUGGABLE BUS BAR 062F2 POWER CONNECTOR; Product Range:AMP PDS 0.62F2 Series; Termination:Crimp; Terminal Type:Pluggable Bus Bar; SVHC:No SVHC (27-Jun-2018)
PLUGGABLE BUSBAR 062F2 POWER CONNECTOR Connector System: Board-to-Bus Bar Connector & Contact Terminates To: Bus Bar Mating Conductor Thickness: .062 in Mating Conductor Thickness: 1.57 mm Housing Material: Thermoplastic Board-to-Bus Bar .062" 1.57 mm | Busbar Connector | Part Number: 104742-2 | Internal Number: 104742-2 | Thermoplastic | TE Connectivity | CROWN CLIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104742-2 .