TE Connectivity 41481

Flat plug distributor, 2 x 2 contacts, 6.35 x 0.81 mm, L 17.53 mm, uninsulated, angled, 41481
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41481.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages0 years ago

Farnell

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+25.55%

CAD Models

Download TE Connectivity 41481 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1992-09-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 41481 provided by its distributors.

Flat plug distributor, 2 x 2 contacts, 6.35 x 0.81 mm, L 17.53 mm, uninsulated, angled, 41481
Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Loose Piece
TE Connectivity 41481 Terminals 250 FAST TAB Fully Insulated Unshrouded
Quick Disconnect Tabs Tab Adapters & Tab Caps
端子, PCB, 6.35MM X 0.81MM, 3.3MM;
Pcb Terminal, 6.35Mm X 0.81Mm, Brass; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:3.3Mm; Terminal Plating:Tin; Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 41481

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41481.