TE Connectivity 104655-3

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST SMD Tube
$ 23.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104655-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity104693-2
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
TE Connectivity / AMP147383-2
20 50/50 Hdr Smt.390 W/Hd Vc Rohs Compliant: No |Amp Te Connectivity 147383-2
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTR Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTS Series

Descriptions

Descriptions of TE Connectivity 104655-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST SMD Tube
TE; IND DEVICES; CIRCULAR CONNECTORS; 20 50/50 HDR DRST SFMNT .250
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
104655-3, TE CONNECTIVITY/AMP BRAND
Stacking Conn, Header, 20Pos, 1.27Mm; Approval Bodies:Csa/Ul; Body Material:Glass-Filled Thermoplastic; Color:Black; Connector Type:Stacking; Connector Type:Stacking; Features:Holddown; Height:0.250"; Housing Style:Vertical Rohs Compliant: No |Amp Te Connectivity 104655-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty