Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104480-9

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104480-9.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

IHS

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.60%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.101
$ 0.101
Stock
527,589
3,003,798
3,003,798
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Cable
Cable
Cable
Number of Rows
-
-
-
Contact Plating
Gold
Tin
Tin

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 104480-9 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Socket Contact Crimp Contact 26 AWG Min 22 AWG Max 11.68mm Length 3A
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Connector Headers and PCB Receptacles Crimping 760nm gold 22-26 AWG push-in 11.68mm(Length)*2.66mm(height)
AMPMODU Series 1.52 mm Insulation Gold (30) Receptacle Contact
CONTACT,SOCKET,104480-9, 30u"GOLD,26-22AWG,CRIMP
Contact SKTCrimp STCable Mount 22-26AWG Loose
CONN SOCKET 22-26AWG CRIMP GOLD
TYCO SHORT POINT RECP CONT LP;2000-MOQ / 50000-SQ
.100 AMPMODU Headers Housings & Contacts
Headers&Wire Housings SOCKET 26-22 AWG
CONTACT SKT SHRT PNT 26-22 AWG
Product Range:Ampmodu Iv/V Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Over Nickel Plated Contacts; For Use With:Amp Modu Iv/V Series Connectors Rohs Compliant: No |Amp Te Connectivity 104480-9.
SHORT POINT RECP CONT LP Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead over Nickel Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Wire Size: .12 – .4 mm² Socket Tin-Lead over Nickel 26 – 22 AWG 300 VAC | Connector Contact | Part Number: 104480-9 | Internal Number: 104480-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104480-9.