What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-104480-7

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104480-7.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages7 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago

Farnell

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+20.35%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.148
$ 0.148
Stock
3,599,222
1,412,468
1,412,468
Authorized Distributors
6
6
6
Connector Type
Socket
Connector, PCB, Signal, Socket
Connector, PCB, Signal, Socket
Number of Contacts
-
1
1
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
-
Copper
Copper
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
3 A
3 A
Max Voltage Rating (AC)
300 V
300 V
300 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 1-104480-7 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
CONTACT, RECEPTACLE, 26-22AWG, CRIMP; PR; CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Product Range:AMPMODU Short Point Series; Contact Gender:Socket; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Contact Termination Type:Crimp; Contact Material:Copper Alloy; Current Rating:3A
SHORT POINT CONT PLTD SN Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Tin (Sn) Socket 26 – 22 AWG | Connector Contact | Part Number: 1-104480-7 | Internal Number: 1-104480-7 | Alias Number: MSE01199 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104480-7.