TE Connectivity 104480-2

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104480-2.

JRH Electronics

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.48%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.131
$ 0.131
Stock
607,961
1,027,267
1,027,267
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Lead, Tin
Gold
Gold
Voltage Rating
300 V
300 V
300 V
Current Rating
3 A
3 A
3 A

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

ITT / Cannon273-8506-007
Connector Accessories Wire Seal White
ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red

Descriptions

Descriptions of TE Connectivity 104480-2 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Connector Headers and PCB Receptacles 2.54¦Ìm , 22-26 AWG 11.68mm*2.67mm
CONN SOCKET 22-26AWG CRIMP TIN / Socket Contact Tin-Lead 22-26 AWG Crimp
Conn Contact F 1 POS Crimp ST Cable Mount Strip
.100 AMPMODU Headers Housings & Contacts
CONTACT, SOCKET, 26-22AWG, CRIMP;
TERMINAL AMP 104480-2 AWG 26-22
SHORT POINT CONT PLTD SN-PB Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead over Nickel Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Wire Size: .12 – .4 mm² Socket Tin-Lead over Nickel 26 – 22 AWG 300 VAC | Connector Contact | Part Number: 104480-2 | Internal Number: 104480-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1044802