TE Connectivity 102537-6

Headers&wire Housings Hsg Acc 2X08C Frt Cvr Eje |Te Connectivity Amp 102537-6
$ 1.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102537-6.

Official Datasheet11 years ago

Inventory History

3 month trend:
-13.56%

CAD Models

Download TE Connectivity 102537-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Header; 2.54mm Pitch; C-Grid; SMT; 2-Row; Vert; 16 Cir; Tin Plate; no PCB Locator Pegs
Amphenol Communications Solutions95278-101A16LF
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Surface Mount Straight
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum
Amphenol Communications Solutions68602-116HLF
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Amphenol Communications Solutions71600-616LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of TE Connectivity 102537-6 provided by its distributors.

Headers&wire Housings Hsg Acc 2X08C Frt Cvr Eje |Te Connectivity Amp 102537-6
COVER, PLASTIC, 16POS, BLACK; Accessory Type:Cover; For Use With:AMPMODU MT Series Connectors; Connector Body Material:Thermoplastic Body; Product Range:-; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.
Special Order: 16 AMPMODU MT COVER DR .100CL Connector Cover Type: Polarizing Cover Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Polarizing Cover Black | Connector Cap & Cover | Part Number: 102537-6 | Internal Number: 102537-6 | Thermoplastic | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102537-6 .