Descriptions of Amphenol Communications Solutions 71600-616LF provided by its distributors.
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 16 Contacts, Cable Mount
Amphenol 71600-616LF 16Pol IDC Female Connector Gold Over Nickel
Conn IDCConnector RCP 16 POS 2.54mm IDT RACable Mount Quickie®
28-30 AWG Latch Lock,Receptacle 2.54mm 2 16pin 760nm IDC , 24.7904mm*6.1976mm
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
Free Hanging Rectangular Connector
IDC Connector (Niu Jiao/Jian Niu)
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM
QUICKIE | Amphenol FCI (Amphenol CS) 71600616LF
CONN RCPT 16P IDC 28-30AWG GOLD
CONN SOCKET IDC 16POS DL 30GOLD
L-845/722 Hex Wrench Installation Tool
16P DR RECEPTACLE .76 GOLD OVER NICKEL
CONNECTOR, RCPT, 16POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:Quickie III 71600 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated RoHS Compliant: Yes