TE Connectivity 102536-8

Cover; For Shielding and Non-Shielding; 20; Back; Low; Thermoplastic; Black
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102536-8.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages15 years ago
Datasheet8 pages15 years ago

Farnell

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity 102536-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity146861-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP146869-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
C-Grid 70280 ROHS3Compliant Tin Solder Connector Header, Breakaway 150.0muin 3.81mum

Descriptions

Descriptions of TE Connectivity 102536-8 provided by its distributors.

Cover; For Shielding and Non-Shielding; 20; Back; Low; Thermoplastic; Black
Back Cover 20 Position, Thermoplastic; Accessory Type:Back Cover; For Use With:Double Row Receptacle Assemblies; Connector Body Material:Thermoplastic Body; Product Range:-; Enclosure Material:Plastic; External Depth:1.008" Rohs Compliant: Yes |Te Connectivity Amp 102536-8
20 AMPMODU MT COVER DR .100CL Protection & Strain Relief Accessory Type: Cover Number of Positions: 20 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Primary Product Material: Thermoplastic Cover 20 2.54 mm .1" | PCB Connector Cover | Part Number: 102536-8 | Internal Number: 102536-8 | Alias Number: 402839591 | Thermoplastic | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102536-8 .