TE Connectivity 102154-2

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102154-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

IHS

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-2.16%

CAD Models

Download TE Connectivity 102154-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.512
Stock
20,896
73
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, C-Grid 70280 Series
Amphenol Communications Solutions67996-114HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67997-114HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Poly Bag
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions77313-818-14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
TE Connectivity1-828582-4
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 102154-2 provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 014 UNIV HDR SP 4S 30DP STD
14pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm
Headers & Wire Housings 014 UNIV HDR SP 4S 3
Pin and Pinless Headers (AMP-LATCH)
Special Order: 014 UNIV HDR SP 4S 30DP STD Ribbon Cable Connector | Part Number: 102154-2 | Internal Number: 102154-2 | TE Connectivity |
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: No |Amp Te Connectivity 102154-2.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102154-2 .
  • 102154-2.