TE Connectivity / Raychem 55A0811-18-9

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem 55A0811-18-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-2.03%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity55A0811-22-9
Wire, Hook Up, Spec55, 22 AWG, 0.38 mm , 600 VAC, White, 328.084 ft, 100 m RoHS Compliant: Yes
TE Connectivity / Raychem55A0111-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A0111-18-0
Hook Up Wire, 18Awg, Blk, 100M Rohs Compliant: Yes |Raychem Te Connectivity 55A0111-18-0

Descriptions

Descriptions of TE Connectivity / Raychem 55A0811-18-9 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP DL WALL STRND 18AWG WHT / 18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V
High Performance Cable 1Conductors 18AWG 1.52mm Tin Plated Copper White 600VAC
Hook-up Wire 18AWG 1.85mm Tinned Copper 1000V
Spec 44, Spec 55 and Spec RCW Wire and Cable
Wire, Hook Up, Spec55, 18 Awg, 0.96 Mm , 600 Vac, White, 328.084 Ft, 100 M |Raychem Te Connectivity 55A0811-18-9
TE Connectivity , 0.96 mm2, 18 AWG, 100m
218026-005, TE CONNECTIVITY / RAYCHEM
HOOK-UP DLWALLSTRND18AWGWHT FEET
55A0811-18-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 18 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | 18 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 218026-005
  • 2180263004