TE Connectivity 1-968851-3

CONN SOCKET 13-17AWG CRIMP SILVR / Socket Contact Silver 13-17 AWG Crimp
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-968851-3.

IHS

Datasheet6 pages1 year ago

TE Connectivity

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-3.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity62734-2
Quick Disconnect Terminal 14-18AWG F 17.53mm 6.09mm Silver Strip
TE Connectivity63820-1
Quick Disconnect Terminal 10-14AWG F 22.86mm 9.07mm Silver Strip
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
MX150 Cable Seal Female Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff

Descriptions

Descriptions of TE Connectivity 1-968851-3 provided by its distributors.

CONN SOCKET 13-17AWG CRIMP SILVR / Socket Contact Silver 13-17 AWG Crimp
Connector Headers and PCB Receptacles 3¦Ìm 13-17 AWG 20.2mm*2.8mm*3.1mm
Connector Accessory, 0.075in Min Cable Dia, 0.118in Max Cable Dia
Contact SKT Crimp ST Cable Mount 14-16AWG T/R Automotive
Contact Socket Crimp Straight Cable Mount
TE Connectivity 1-968851-3 自動車用コネクタ端子
AMP MCP 2.8, CONTACT Terminal & Splice Type:Receptacle, Mating Tab Width:2.8 mm, Mating Tab Width:.11 in, Mating Tab Thickness:.8 mm, Mating Tab Thickness:.031 in Receptacle 2.8 mm .11" | Amp Mcp & Receptacle And Tab | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:Mcp Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:16Awg; For Use With:Amp Mcp Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity Amp 1-968851-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty