TE Connectivity 1-967325-3

TE Connectivity 1-967325-3 Circular Connector 2 Contacts Female Unshrouded
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967325-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+13.36%

CAD Models

Download TE Connectivity 1-967325-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

AmphenolSP-4-F
Conn Loudspeaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag
Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol Industrial97-14S-2S(431)
connector component, insert only, size 14s, 4 #16 solder socket cont, rohs compliant
ITT / CannonCA02COM-E14S-2P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 4, Pin, Crimp, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-967325-3 provided by its distributors.

TE Connectivity 1-967325-3 Circular Connector 2 Contacts Female Unshrouded
DEUTSCH 4 Position Female Plug Wire to Wire Circular Connector Housing
Circular Connector, Receptacle, 2Pos; Connector Type:Circular Industrial; Product Range:2.5Mm System Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:2Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Amp Te Connectivity 1-967325-3
; Gender:Receptacle; IP / NEMA Rating:IP67; Insulation Resistance:10μohm; No. of Positions:2Ways; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V
2,5MM BU-GEH 2P Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.5 mm Circular Din Housing | 48 V 2 | Part Number: 1-967325-3 | Internal Number: 1-967325-3 | 2.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19673253