TE Connectivity 1-962841-1

Automotive Conn Tab 2.8 X 0.8 Assy Body Reel Of |Amp Te Connectivity 1-962841-1
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-962841-1.

IHS

Datasheet6 pages1 year ago
Datasheet1 page20 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-84.75%

CAD Models

Download TE Connectivity 1-962841-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-962841-1 provided by its distributors.

Automotive Conn Tab 2.8 X 0.8 Assy Body Reel Of |Amp Te Connectivity 1-962841-1
TE CONNECTIVITY / AMP 1-962841-1 Rectangular Power Contact, JPT Series, Tin Plated Contacts, Bronze, Pin, Crimp, 20 AWG
20-17 AWG Fully Insulation Support Tab Straight Cable Mount Timer Contact
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 1-962841-1
Contact; male; tinned; 0.5÷1mm2; Junior Timer; crimped; for cable
TE CONNECTIVITY 1-962841-1 Pin Contact Timer Crimp 0.5-1mm²
Contact PIN Crimp ST Cable Mount 17-20AWG Reel Automotive
Contact PINCrimp STCable Mount 17-20AWG T/R
1¦Ìm 17-20 AWG 27.3mm*2.8mm*4.1mm
TAB 2.8x0.8 CONTACT CS SRC Sn Terminal & Splice Type: Tab Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 2.8 mm .11" .031" | TE Connectivity
CONTACT, CRIMP, TAB, 20-17AWG, REEL; Product Range:JPT Series; Contact Plating:Tin Plated Contacts; Contact Material:Bronze; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19628411