TE Connectivity 1-928918-2

Micro Quadlock System Crimp Pin Conn; Male; Crimp; Gold Plating 23 to 20 AWG
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-928918-2.

IHS

Datasheet5 pages6 years ago

JRH Electronics

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-928918-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Molex 502438-0000 CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 22-26 AWG, Reel
TE Connectivity640579-1
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity5-104506-4
Connector Accessory, 0.025in Min Cable Dia, 0.054in Max Cable Dia, Contact, Phosphor Bronze
HIROSE ELECTRICDF22A-2EP-7.92C
Connector Housing, Plug, 2Pos, 7.92Mm Rohs Compliant: Yes |Hirose/hrs DF22A-2EP-7.92C

Descriptions

Descriptions of TE Connectivity 1-928918-2 provided by its distributors.

Micro Quadlock System Crimp Pin Conn; Male; Crimp; Gold Plating 23 to 20 AWG
Connector Accessory, 0.043in Min Cable Dia, 0.063in Max Cable Dia, Contact
Contact PIN Crimp ST Cable Mount 20-23AWG T/R Automotive
MQS0,63 Au tab LL unseal. 0,2-0,35
TE CONNECTIVITY / AMP 1-928918-2 Rectangular Power Contact, MQS Series, Gold Plated Contacts, Pin, Crimp, 0.25 AWG
Contact, Crimp, Pin, 23-20Awg, Crimp
Micro-Power & Power Quadlok System
CONTACT, CRIMP, PIN, 24-22AWG, REEL
PIN, CONTACT, CRIMP SNAP; Product Range: MQS Series; Contact Plating: Gold Plated Contacts; Contact Material: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 22AWG; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty