Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640579-1

Connector Headers and PCB Receptacles Crimp Tin-Plated 24-26 AWG Press-Fit 20.07mm L × 2.29mm H
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640579-1.

TE Connectivity

Datasheet10 pages11 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago

IHS

Master Electronics

Newark

ShanghaiCT

Inventory History

3 month trend:
+242%

CAD Models

Download TE Connectivity 640579-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 640579-1 provided by its distributors.

Connector Headers and PCB Receptacles Crimp Tin-Plated 24-26 AWG Press-Fit 20.07mm L × 2.29mm H
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
CONTACT, PIN, 26-24AWG, CRIMP; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):26-24; Connector Type:Contact, Crimp
Special Order: MR SPLIT PIN PTPHBRZ LP 26-24 Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 24 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 26 – 24 AWG | Connector Contact | Part Number: 640579-1 | Internal Number: 640579-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty