Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-826634-6

Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826634-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+220%

CAD Models

Download TE Connectivity 1-826634-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-825457-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity1241656-1
Conn Hdr Amp - Te Connectivity 1241656-1; |Te Connectivity Amp 1241656-1
TE Connectivity1-825440-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Amphenol Communications Solutions68602-132HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of TE Connectivity 1-826634-6 provided by its distributors.

Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Conn Unshrouded Header HDR 32 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity 2.54mmpitch32pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
BTB CONN, HEADER, 32POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:32Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Con
HEADER, RIGHT ANGLE, 2X16WAY; Connector Type:Wire to Board; Series:AMPMODU; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:32; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Flammability Rating:UL94V-0; Housing:Green, glass filled polyester; Lead Spacing:2.54mm; No. of Poles:32; No. of Ways:2 x 16; Pin Length:6.7mm; Row Pitch:2.54mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-826634-6 .