TE Connectivity 1-796404-1

CPC Series 1 Flange Receptacle 16 Position Size 17 Circular Plastic Connector
$ 48.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-796404-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page16 years ago
Datasheet12 pages16 years ago

Master Electronics

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-796404-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.529
$ 42.655
Stock
572
549
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-06-23
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Industrial97-3108A-20-29S
Conn MIL-C-5015 Circular SKT 17 POS Solder RA Cable Mount 17 Terminal 1 Port
ITT / CannonMS3102R24-7PY
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-5S
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-5SX
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A24-7SW
Conn MIL-DTL-5015 Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialCS3102A-24-5P
Connector Standard Cylindrical Circular RCP 24-5 ST Box Mount

Descriptions

Descriptions of TE Connectivity 1-796404-1 provided by its distributors.

CPC Series 1 Flange Receptacle 16 Position Size 17 Circular Plastic Connector
Cir Connector, 16Pos, Rcpt, Flange; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1-796404-1
CPC PSTD RCPT,17-16,R/A LF Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Connector & Housing Type: Receptacle Connector Assembly 250 VDC Wire-to-Board | Circular Power Connector | Part Number: 1-796404-1 | Internal Number: 1-796404-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty