Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-794617-2

Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-794617-2.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.33%

CAD Models

Download TE Connectivity 2-794617-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-8
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1-87456-7
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity 2-794617-2 provided by its distributors.

Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
CONN, HOUSING, MATE-N-LOK CONNECTOR; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 22Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2018)
Latch Lock,Receptacle 2 22pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 34mm(Length)*8.26mm(width)
22POS,MICRO MNL,RCPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 2-794617-2 | Internal Number: 2-794617-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-794617-2 .