Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 43025-1800

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43025-1800.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago

Verical

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-11.72%

CAD Models

Download Molex 43025-1800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Picoflex PF-50, Low Profile, IDT Receptacle, 16 Circuits, White, Tin (Sn) Plated, Bag
TE Connectivity1-794617-8
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity178289-8
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-215882-4
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle

Descriptions

Descriptions of Molex 43025-1800 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Micro-Fit 3.0 Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Low-Halogen, Black
Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 18 Ways, 3 mm
CONN HOUSING, RCPT, 18POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 43025 Series; Gender: Receptacle; No. of Positions: 18Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series S
RECEPTACLE, PANEL MOUNT, 18WAY; Connector type:Rectangular; Gender:Receptacle; Ways, No. of:18; Termination method:Crimp; Series:MICROFIT; Connector insert type:Female; Contact style:Socket; Current rating:5A; Flammability RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043025-1800
  • 0430251800
  • 430-25-1800
  • 43025-1800 .
  • 430251800