Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770904-1

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Phosphor Bronze
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770904-1.

TE Connectivity

Datasheet8 pages1 year ago
Instruction Sheet7 pages7 years ago
Datasheet20 pages14 years ago
Datasheet10 pages15 years ago

Sager Electronics

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+4.06%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.379
Stock
707,179
1,241,757
Authorized Distributors
6
6
Connector Type
Socket
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
11.2 A
11.2 A
Orientation
Straight
Straight
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 02-09-1104Contact, Standard .093" Series, Socket, 20 AWG, 14 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 1-770904-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity Gold plated crimping terminal Female terminal, Mini-Universal MATE-N-LOKseries, maximum0.9mm², min0.3mm²
CONTACT, SOCKET, 22-18AWG, CRIMP; Produc; CONTACT, SOCKET, 22-18AWG, CRIMP; Product Range:Mini Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Term; Available until stocks are exhausted Alternatives available
CONTACT, SOCKET, 18AWG, CRIMP; Product Range: Mini Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP Mini-U
MINI UMNL SOK 22-18AWG AU LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Socket Tin 22 – 18 AWG | Connector Contact | Part Number: 1-770904-1 | Internal Number: 1-770904-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770904-1.