TE Connectivity 1-66359-6

Circular Connector Contact, Type III+ Series, Pin, Crimp, 14 AWG, 18 AWG
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66359-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Newark

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-44.63%

CAD Models

Download TE Connectivity 1-66359-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 43031-0009 Crimp Terminal, Male, Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 1-66359-6 provided by its distributors.

Circular Connector Contact, Type III+ Series, Pin, Crimp, 14 AWG, 18 AWG
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact
Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 1-66359-6
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Reel
Contact PIN 16 SizeCrimp STCable Mount 14-18AWG T/R
Cut Strip - III PIN18-1430AU/FLSTRIP
CONTACT PIN .062 14-18AWG CRIMP
III+ PIN,18-14,30AU/FL,STRIP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Precious Metal Pin Gold Flash 18 – 14 AWG | Connector Contact | Part Number: 1-66359-6 | Internal Number: 1-66359-6 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66359-6.