Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PE0S0SS30

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/ContactA Switch/Fuse RA 1 Port
$ 24.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PE0S0SS30.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago
Datasheet7 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-17.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / CorcomPE0SXSS3B
Power Entry Module EMI/RFI Filtered 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector ST 1 Port
TE Connectivity / CorcomPE0S0SS3B
Power Entry Module Filtered M 3 POS 250VAC 3A/Contact Fuse/Voltage Selector RA 1 Port
TE Connectivity3-6609930-8
Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector RA 1 Port
TE ConnectivityPE0S0SS3A
Power Entry Module Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse/Voltage Selector RA 1 Port
TE Connectivity / CorcomPE0S0DS3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Switch RA 1 Port
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2

Descriptions

Descriptions of TE Connectivity PE0S0SS30 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/ContactA Switch/Fuse RA 1 Port
Power Entry Module DPST 3A Black Mounting Ears Mount General Purpose Filter
P Series 250 VAC 3 A Versatile Power Entry Module with Small Footprint
TE Connectivity Power Line Filter Corcom P Series, 250 V AC, Flange Mount
POWER ENTRY MODULE, 3A, 500UA; Connector Type:IEC C14; Current Rating:3A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, F
Iec Filter, Standard, 3A, 250Vac, Qc; Capacitance:-; Voltage Rating:250Vac; Filter Type:Standard; Current Rating:3A; Filter Terminals:Quick Connect; Inductance Min:-; Leakage Current Max:500Μa; Product Range:P Series; Svhc:No Svhc Rohs Compliant: Yes |Te Connectivity 6609104-9
PE0S0SS30=C1134 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0SS30 | Internal Number: 6609104-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609104-9
  • PE0S0SS30.