TE Connectivity 1-6450170-9

Board Connector, 22 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6450170-9.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

Sager Electronics

Master Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity 1-6450170-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1586869-1
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Receptacle
Amphenol Communications Solutions56600-401LF
Conn Socket Strip RCP 7Signal/6Cavity POS 2.54mm Solder ST SMD Tube
TE Connectivity770829-1
Commercial MATE-N-LOK 4 Position Surface Mount Single Row Right Angle Pin Header
Mgrid B/E Rec Smt W/Pg .38Aulf 10Ckt Rohs Compliant: Yes |Molex 87263-1023
Headers & Wire Housings .200 Power Terminal Strip
PCB Receptacle, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 1-6450170-9 provided by its distributors.

Board Connector, 22 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn HDR and Receptacle RCP Solder RA Thru-Hole 1 Port Tray
Socket header, 22 pole, pitch 2.54 mm, angled, black, 1-6450170-9
Mbxl R/A Rcpt 2P+16S+4P |Amp Te Connectivity 1-6450170-9
CONN RCPT MULTI-BEAM 22POS PCB
POWER CONN, RCPT, 22POS, 4ROW, 2.54MM; No. of Contacts:22Contacts; Product Range:MULTI-BEAM XL; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Gender

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6450170-9 .