TE Connectivity 640389-8

Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-8.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+441%

CAD Models

Download TE Connectivity 640389-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity644751-8
8pin 3.96mm 1 Header 7A tin Through hole mounting 31.7mm(Length)*16.25mm(height)
TE Connectivity640387-8
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640385-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP644751-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity 640389-8 provided by its distributors.

Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Conn Wire to Board HDR 8 POS 3.96mm Solder RA Side Entry Thru-Hole Package
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, RIGHT ANGLE, 0.156", 8WAY; Pitch Spacing: 3.96mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contac
08P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640389-8 | Internal Number: 640389-8 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640389-8.