TE Connectivity 1-640724-0

CONN STRAIN RELIEF ENCLOSE 15POS / Connector Strain Relief For Universal MATE-N-LOK Series
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640724-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

element14 APAC

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-12.51%

CAD Models

Download TE Connectivity 1-640724-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-480711-0
Connector, Soft Shell; Universal MATE-N-LOK; 15; Receptacle (Cap); Nylon; 19 A
TE Connectivity350784-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172171-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Plug
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-640724-0 provided by its distributors.

CONN STRAIN RELIEF ENCLOSE 15POS / Connector Strain Relief For Universal MATE-N-LOK Series
Connector; Soft Shell; 15; Universal MATE-N-LOK; Nylon; Matrix; AMP Brand
Connector Accessories Strain Relief Nylon Natural Package
15pin Strain Relief Universal MATE-N-LOK Series 38.86mm
Strain Relief for Rectangular Connectors Nylon Natural
Universal Mate-N-Lok 15 Position Strain Relief
Pin&Socket Connectors STRAIN RELIEF 15P
Connector Accessory, Polyamide
Strain Relief, 15Pos, Nylon, Natural; Accessory Type:Strain Relief; For Use With:Amp Universal Mate-N-Lok Series Rectangular Power Connectors; No. Of Positions:15Positions; Strain Relief Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 1-640724-0
15P UMNL STR/REL & INSRT NATL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Number of Positions: 15 Operating Temperature (Max): 105 °C Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 1-640724-0 | Internal Number: 1-640724-0 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty