TE Connectivity 350784-1

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350784-1.

TE Connectivity

Datasheet2 pages3 years ago
Technical Drawing1 page15 years ago
Instruction Sheet3 pages10 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

IHS

LKR

Sager Electronics

Inventory History

3 month trend:
+0.65%

CAD Models

Download TE Connectivity 350784-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480711-0
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350783-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
EatonSMS12R1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350784-1 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 15; Receptacle (Cap); Nylon; White
15 Pos Power Connector, 19A, 600V, Wire-to-Wire, Receptacle
TE Connectivity 350784-01 Universal MATE-N-LOK Connector Housing Nylon 15 Way
RECEPTACLE HOUSING, 15WAY; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 15Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Whi
15P UMNL CAP HSG Number of Positions: 15 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 15 Cap Housing Crimp | Part Number: 350784-1 | Internal Number: 350784-1 | Alias Number: AMPS-0-0350784-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350784-1.