TE Connectivity 1-640721-0

Connector; Soft Shell; 6; Universal MATE-N-LOK; Nylon; Matrix; AMP Brand
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640721-0.

IHS

Datasheet5 pages1 year ago

Newark

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-36.91%

CAD Models

Download TE Connectivity 1-640721-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640585-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926307-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-640721-0 provided by its distributors.

Connector; Soft Shell; 6; Universal MATE-N-LOK; Nylon; Matrix; AMP Brand
Connector Accessories Strain Relief Nylon Natural Automotive Package
TE Connectivity 1-640721-0 Universal MATE-N-LOK Strain Relief 6 Pins
Pin&Socket Connectors STRN RELIEF/INSERT 6
Connector Accessory, Polyamide
CONN STRAIN RELIEF ENCLOSE 6POS
Strain Relief, Universal Mate-N-Lok Conn; Accessory Type:Strain Relief; For Use With:Amp Universal Mate-N-Lok Connectors; No. Of Positions:6Positions; Strain Relief Material:Nylon (Polyamide), Glass Filled; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-640721-0.
06P UMNL STR/REL & INSRT NATL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 1-640721-0 | Internal Number: 1-640721-0 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640721-0.