TE Connectivity 1-640551-2

CONN DUST COVER 12POS CLOSED / Connector Cap (Cover), Dust For MTA-156 Series
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640551-2.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.05%

CAD Models

Download TE Connectivity 1-640551-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640551-9
DUST COVER, 9 WAY; Material:Polyester; Colour:Natural; Ways, No. of:9
TE Connectivity1-640643-1
Connector Accessories 11 POS Feed Thru Dust Cover Polyester White
TE Connectivity640643-9
Connector Accessories 9 POS Feed Thru Dust Cover Polyester White
Header Connector, cable Mount, plug,10 Contacts,0.156 Pitch, locking Mech Rohs Compliant: Yes |Molex 43061-0010
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-640551-2 provided by its distributors.

CONN DUST COVER 12POS CLOSED / Connector Cap (Cover), Dust For MTA-156 Series
PCB Connector Covers, Cover, 12 Position, .156 in [3.96 mm] Centerline, Polyester, Standard Product Profile, Dust Cap, MTA 156
Accessory Type:Dust Cover; For Use With:Mta .156" Series Connector; Connector Body Material:-; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-640551-2.
12P MTA156 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 1-640551-2 | Internal Number: 1-640551-2 | Polyester | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640551-2.