Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-50-8123

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8123.

TME

Datasheet3 pages8 years ago

_legacy Avnet

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-24.59%

CAD Models

Download Molex 09-50-8123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Receptacle 1 12-Pin Non-Gendered Crimp Natural Wire Mount, Free Hanging, TH 6.4mm W × 6.4mm H
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-50-8123 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural
Connector Housing, Receptacle, 12 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Molex Connector housing, 12road, 3.96mmPitch, 1line
KK 396 SERIES 3.96MM PITCH 12 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 41695
CONNECTOR, MULTIPOLE, 12WAY; Series: 41695; Pitch Spacing: 3.96mm; Connector Type: Rectangular; No. of Ways: 12
Conn Housing F 12 POS 3.96mmCrimp STCable Mount Natural KK® Bag
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 12 Ckt
Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Bag
Avnet Japan
CONNECTOR, RCPT, 12POS, 1ROW, 3.96MM;
Cross Referenced to MOLEX - Part MOL09-50-8123
MOLX 12 POS, .156CL HSNG;W/ LOCKIN RAMP & POL RIB
CONN,HOUSING,POLY,12 POS, .156
CONN HOUSING, RCPT, 12POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508123
  • 009508123
  • 09-50-8123.
  • 09-50-8123..
  • 09508123
  • 41695-N-D12
  • 9508123