TE Connectivity 1-640550-0

Cover, Dust; MTA-100 Connectors; Polyester; Closed End; 10; White; AMP; Cover
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640550-0.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-21.81%

CAD Models

Download TE Connectivity 1-640550-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Connector Housing Female 10 Position 2.54mm Crimp Straight Cable Mount SL-Series
TE Connectivity1-640457-0
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-640454-0
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-640455-0
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Package
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-640550-0 provided by its distributors.

Cover, Dust; MTA-100 Connectors; Polyester; Closed End; 10; White; AMP; Cover
Dust Cap/Cover, 10 Way, Dust Cover, Mta 100 Connectors, Pet (Polyester) Body Rohs Compliant: Yes |Te Connectivity Amp 1-640550-0
DUST COVER, 10, WY; Accessory Type: Dust Cover; For Use With: MTA 100 Connectors; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Colour: Natural; Material
10P MTA100 COVER Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Polyester Operating Temperature (Max): 85 °C Operating Temperature (Max): 185 °F Strain Relief Cover Natural | Polyester PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 1-640550-0 | Internal Number: 1-640550-0 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty