Descriptions of TE Connectivity 1-5767007-0 provided by its distributors.
Conn High Speed Fine Pitch Connector PL 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
CONN PLUG 114POS SMD GOLD / 114 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Board Stacking Connector, 117 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Plug
PLUG, VERTICAL, 6.6MM, 114WAY; Product Range:-; No. of Contacts:114Contacts; Gender:Plug; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:7.06mm; Contact Plating:Gold Plated Con
Stacking Connector, Plug, 114 Position, 0.64Mm; Rango De Producto:Serie Mictor; Género:Macho; Espaciado, Paso:0.64Mm; Núm. De Contactos:114; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado |Amp Te Connectivity 1-5767007-0
MICT,260PLUG,114,ASSY,.025,REC PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .64 mm Centerline (Pitch): .025 in PCB Mount Header Vertical Board-to-Board .64 mm | PCB Header & Receptacle | Part Number: 1-5767007-0 | Internal Number: 1-5767007-0 | TE Connectivity | MICTOR
PLUG, VERTICAL, 6.6MM, 114WAY; Connector Type:Rectangular; Gender:Plug; Ways, No. of:114; Termination Method:Solder; Contact Material:Copper Alloy; Series:MICTOR Receptacle; Contact Plating:Gold; Connector Insert Type:Male; Contact Style:Pin; Mounting Type:PCB; Approval Bodies:UL, CSA; Approval Category:E28476; Colour:Black; Current Rating:7.6A; External Length / Height:6.6mm; Length:50.8mm; No. of Contacts:114; No. of Poles:114; Resistance, Insulation:10000Mohm; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:30V; Voltage, Withstand:500V; Height:6.38mm; Housing:Liquid Crystal Polymer; Mounting, Orientation:Vertical; Pitch:0.64mm; Signal Contact Current Rating:1A; Width:5.28mm