TE Connectivity 1-57131-0

Cable Ribbon Flat 50Conductors 30AWG 152.4m Tinned Copper PVC Gray 150V Reel
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-57131-0.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages9 years ago

Electro Sonic

TE Connectivity

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.35
$ 0.705
$ 0.705
Stock
170,657
61,083
61,083
Authorized Distributors
6
6
6
Wire/Cable Type
Ribbon
Ribbon
Ribbon
Wire/Cable Gauge
30 AWG
38 AWG
38 AWG
Conductor Material
Copper
Copper
Copper
Cable Length
152.4 m
30.48 m
30.48 m
Voltage Rating
150 V
150 V
150 V
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1-57131-0 provided by its distributors.

Cable Ribbon Flat 50Conductors 30AWG 152.4m Tinned Copper PVC Gray 150V Reel
Wire And Cable, 50 Conductor(s), 30AWG, 150V, Flat Ribbon Cable
Ca,.025Cl,30Awg,50C, strnd, snpl |Te Connectivity Amp 1-57131-0
Flat Cable 50Conductors 30AWG Gray 150VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty