
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-5645501-2 | 420,000 | 10K | |||||||||
| Onlinecomponents.com | 1-5645501-2 | 420,000 | 10K | Bulk | ||||||||
| Verical | 1-5645501-2 | 330,000 | 10K | |||||||||
| TME | 156455012-TEC | 420,000 | 10K | 9h | ||||||||
| Powell Electronics | 1-5645501-2 | 277,200 | 10K | 20h |
Download TE Connectivity 1-5645501-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 1-5645501-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: